AD4130-8BCBZ-RL7 | ||
---|---|---|
DigiKey Part Number | 505-AD4130-8BCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD4130-8BCBZ-RL7CT-ND - Cut Tape (CT) 505-AD4130-8BCBZ-RL7DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AD4130-8BCBZ-RL7 | |
Description | ULTRA-LOW POWER, SYSTEM 24 BIT A | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 8, 16 Input 1 Sigma-Delta 35-WLCSP (2.7x3.56) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD4130-8BCBZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 2.4k | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Pseudo-Differential | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.71V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | PGA | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 35-UFBGA, WLCSP | |
Supplier Device Package | 35-WLCSP (2.7x3.56) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥110.25000 | ¥110.25 |
10 | ¥101.29500 | ¥1,012.95 |
25 | ¥97.09680 | ¥2,427.42 |
100 | ¥85.55040 | ¥8,555.04 |
250 | ¥81.35136 | ¥20,337.84 |
500 | ¥76.10294 | ¥38,051.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥69.80479 | ¥104,707.18 |