STM32F469NI System Demonstration Platform (SDP) - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
STM32F469NI System Demonstration Platform (SDP) - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
ADI AD4130-8 32 μA, Ultra-Low Power, 24-Bit Sigma-Delta ADC | Datasheet Preview
Analog Devices AD4052 Evaluation Board - Unboxing | DigiKey

EVAL-SDP-CK1Z

DigiKey Part Number
505-EVAL-SDP-CK1Z-ND
Manufacturer
Manufacturer Product Number
EVAL-SDP-CK1Z
Description
SDP-K1 CONTROLLER BOARD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
STM32F469NI System Demonstration Platform (SDP) - ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Utilized IC / Part
STM32F469NI
Mfr
Mounting Type
Fixed
Packaging
Box
Contents
Board(s), Cable(s)
Part Status
Active
Interconnect System
Arduino R3 Shield
Type
MCU 32-Bit
Suggested Programming Environment
Mbed-Enabled
Core Processor
ARM® Cortex®-M4
Base Product Number
Platform
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 176
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,574.86000¥1,574.86
Manufacturers Standard Package