Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-DSBGA (1.49x0.95)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP117MAIYBGR

DigiKey Part Number
296-TMP117MAIYBGRTR-ND - Tape & Reel (TR)
296-TMP117MAIYBGRCT-ND - Cut Tape (CT)
296-TMP117MAIYBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP117MAIYBGR
Description
TEMP SENSOR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local 0°C ~ 85°C 16 b 6-DSBGA (1.49x0.95)
Datasheet
 Datasheet
EDA/CAD Models
TMP117MAIYBGR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Standby Mode, Shutdown Mode, One-Shot, Programmable Limit
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±0.1°C (±0.2°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
30°C ~ 45°C (0°C ~ 85°C)
Part Status
Active
Operating Temperature
0°C ~ 85°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
0°C ~ 85°C
Package / Case
6-UFBGA, DSBGA
Output Type
I2C/SMBus
Supplier Device Package
6-DSBGA (1.49x0.95)
Voltage - Supply
1.8V ~ 5.5V
Base Product Number
Resolution
16 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,380
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.77000¥20.77
5¥18.47800¥92.39
10¥17.62800¥176.28
25¥16.60920¥415.23
50¥15.91100¥795.55
100¥15.27180¥1,527.18
500¥13.98632¥6,993.16
1,000¥13.50805¥13,508.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.82994¥38,489.82
6,000¥12.44743¥74,684.58
Manufacturers Standard Package