DF12NB(3.0)-30DP-0.5V(51) | ||
---|---|---|
DigiKey Part Number | 26-DF12NB(3.0)-30DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.0)-30DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.0)-30DP-0.5V(51)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF12NB(3.0)-30DP-0.5V(51) | |
Description | CONN HDR 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet | |
EDA/CAD Models | DF12NB(3.0)-30DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3mm | |
Height Above Board | 0.091" (2.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.76000 | ¥9.76 |
10 | ¥8.25200 | ¥82.52 |
25 | ¥7.91200 | ¥197.80 |
50 | ¥7.74280 | ¥387.14 |
100 | ¥7.40630 | ¥740.63 |
250 | ¥6.73312 | ¥1,683.28 |
500 | ¥6.05982 | ¥3,029.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.38651 | ¥5,386.51 |
2,000 | ¥5.04985 | ¥10,099.70 |
3,000 | ¥4.88154 | ¥14,644.62 |
5,000 | ¥4.71319 | ¥23,565.95 |
10,000 | ¥4.47753 | ¥44,775.30 |