


2171820001 | |
|---|---|
DigiKey Part Number | 900-2171820001TR-ND - Tape & Reel (TR) 900-2171820001CT-ND - Cut Tape (CT) 900-2171820001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2171820001 |
Description | CONN RCPT USB2.0 TYP C 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2171820001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.18000 | ¥9.18 |
| 10 | ¥7.79800 | ¥77.98 |
| 25 | ¥7.30360 | ¥182.59 |
| 50 | ¥6.95460 | ¥347.73 |
| 100 | ¥6.62300 | ¥662.30 |
| 250 | ¥6.20772 | ¥1,551.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥5.83562 | ¥3,501.37 |
| 1,200 | ¥5.55701 | ¥6,668.41 |
| 1,800 | ¥5.40023 | ¥9,720.41 |
| 3,000 | ¥5.20915 | ¥15,627.45 |
| 4,200 | ¥5.08698 | ¥21,365.32 |
| 6,000 | ¥4.96067 | ¥29,764.02 |
| 15,000 | ¥4.65041 | ¥69,756.15 |










