


SP4024-01FTG | |
|---|---|
DigiKey Part Number | F6760TR-ND - Tape & Reel (TR) F6760CT-ND - Cut Tape (CT) F6760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4024-01FTG |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 1.3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 24V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 26V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 50V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.39100 | ¥43.91 |
| 100 | ¥2.83500 | ¥283.50 |
| 500 | ¥2.16410 | ¥1,082.05 |
| 1,000 | ¥1.94783 | ¥1,947.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.39413 | ¥4,182.39 |
| 6,000 | ¥1.27872 | ¥7,672.32 |
| 9,000 | ¥1.21993 | ¥10,979.37 |
| 15,000 | ¥1.19708 | ¥17,956.20 |






