


SP4208-01FTG-C | |
|---|---|
DigiKey Part Number | F10716TR-ND - Tape & Reel (TR) F10716CT-ND - Cut Tape (CT) F10716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP4208-01FTG-C |
Description | TVS DIODE 8VWM 25VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 25V (Typ) Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 750W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 8V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 9.5V (Typ) | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 25V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PJGBLC08C_R1_00001 | Panjit International Inc. | 7,896 | 3757-PJGBLC08C_R1_00001CT-ND | ¥2.15000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.77000 | ¥8.77 |
| 10 | ¥5.45000 | ¥54.50 |
| 100 | ¥3.55030 | ¥355.03 |
| 500 | ¥2.73372 | ¥1,366.86 |
| 1,000 | ¥2.47058 | ¥2,470.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.78012 | ¥5,340.36 |
| 6,000 | ¥1.63978 | ¥9,838.68 |
| 9,000 | ¥1.60749 | ¥14,467.41 |









