Diode 1000 V 1A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1A Surface Mount SMA
DO-214AC

RS1M-13-F

DigiKey Part Number
RS1M-FDITR-ND - Tape & Reel (TR)
RS1M-FDICT-ND - Cut Tape (CT)
RS1M-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS1M-13-F
Description
DIODE STANDARD 1000V 1A SMA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
RS1M-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
500 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84,161
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
10¥2.64600¥26.46
100¥1.67960¥167.96
500¥1.25836¥629.18
1,000¥1.12240¥1,122.40
2,000¥1.00783¥2,015.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.88363¥4,418.15
10,000¥0.80679¥8,067.90
15,000¥0.76763¥11,514.45
25,000¥0.72362¥18,090.50
35,000¥0.69755¥24,414.25
50,000¥0.67223¥33,611.50
Manufacturers Standard Package