Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBRB20150CT-13

DigiKey Part Number
31-MBRB20150CT-13TR-ND - Tape & Reel (TR)
31-MBRB20150CT-13CT-ND - Cut Tape (CT)
31-MBRB20150CT-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRB20150CT-13
Description
DIODE ARR SCHOTT 150V 10A TO-263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
50 µA @ 150 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-55°C ~ 175°C
Part Status
Active
Grade
Automotive
Diode Configuration
1 Pair Common Cathode
Qualification
AEC-Q101
Technology
Schottky
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
150 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Average Rectified (Io) (per Diode)
10A
Supplier Device Package
TO-263
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STPS40150CGSTMicroelectronics361497-3527-5-ND¥19.85000Similar
In-Stock: 573
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.90000¥12.90
10¥8.13800¥81.38
100¥5.40610¥540.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
800¥3.96866¥3,174.93
1,600¥3.63254¥5,812.06
2,400¥3.46127¥8,307.05
4,000¥3.26880¥13,075.20
5,600¥3.15483¥17,667.05
8,000¥3.04404¥24,352.32
Manufacturers Standard Package