DO-214AA SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDT5A100SB-13

DigiKey Part Number
31-SDT5A100SB-13TR-ND - Tape & Reel (TR)
31-SDT5A100SB-13CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDT5A100SB-13
Description
DIODE SCHOTTKY 100V 5A SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,713
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.80000¥4.80
10¥3.11800¥31.18
100¥2.33690¥233.69
500¥1.77678¥888.39
1,000¥1.59600¥1,596.00
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.16930¥3,507.90
6,000¥1.08330¥6,499.80
9,000¥1.08073¥9,726.57
15,000¥1.05294¥15,794.10
21,000¥1.02748¥21,577.08
Manufacturers Standard Package