SK520B | ||
---|---|---|
DigiKey Part Number | 1655-SK520BTR-ND - Tape & Reel (TR) 1655-SK520BCT-ND - Cut Tape (CT) 1655-SK520BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SK520B | |
Description | DIODE SCHOTTKY 200V 5A SMB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 5A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.56100 | ¥25.61 |
100 | ¥1.53760 | ¥153.76 |
500 | ¥1.42400 | ¥712.00 |
1,000 | ¥0.96837 | ¥968.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89145 | ¥2,674.35 |
6,000 | ¥0.85443 | ¥5,126.58 |
9,000 | ¥0.76899 | ¥6,920.91 |
30,000 | ¥0.75760 | ¥22,728.00 |
75,000 | ¥0.71203 | ¥53,402.25 |