
BZX84C12 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-BZX84C12TRPBFREETR-ND - Tape & Reel (TR) 1514-BZX84C12TRPBFREECT-ND - Cut Tape (CT) 1514-BZX84C12TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12 TR PBFREE |
Description | DIODE ZENER 12V 350MW SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.89000 | ¥3.89 |
| 10 | ¥2.60500 | ¥26.05 |
| 100 | ¥1.76140 | ¥176.14 |
| 500 | ¥1.38100 | ¥690.50 |
| 1,000 | ¥1.21561 | ¥1,215.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.89310 | ¥2,679.30 |
| 6,000 | ¥0.87656 | ¥5,259.36 |
| 9,000 | ¥0.86829 | ¥7,814.61 |
| 75,000 | ¥0.85279 | ¥63,959.25 |





