
SDT5H100SB-13 | |
|---|---|
DigiKey Part Number | 31-SDT5H100SB-13TR-ND - Tape & Reel (TR) 31-SDT5H100SB-13CT-ND - Cut Tape (CT) 31-SDT5H100SB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5H100SB-13 |
Description | DIODE SCHOTTKY 100V 5A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 5 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.77000 | ¥7.77 |
| 10 | ¥4.83000 | ¥48.30 |
| 100 | ¥3.13020 | ¥313.02 |
| 500 | ¥2.39862 | ¥1,199.31 |
| 1,000 | ¥2.16285 | ¥2,162.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.86306 | ¥5,589.18 |
| 6,000 | ¥1.71208 | ¥10,272.48 |
| 9,000 | ¥1.63515 | ¥14,716.35 |
| 15,000 | ¥1.54871 | ¥23,230.65 |
| 21,000 | ¥1.49753 | ¥31,448.13 |
| 30,000 | ¥1.44779 | ¥43,433.70 |







