Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
D2PAK PKG

STPS40150CG

DigiKey Part Number
497-3527-5-ND
Manufacturer
Manufacturer Product Number
STPS40150CG
Description
DIODE ARRAY SCHOT 150V 20A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
EDA/CAD Models
STPS40150CG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
920 mV @ 20 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
8 µA @ 150 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io) (per Diode)
20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 361
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.85000¥19.85
50¥9.62140¥481.07
100¥8.62730¥862.73
500¥6.88378¥3,441.89
1,000¥6.32307¥6,323.07
2,000¥5.85169¥11,703.38
5,000¥5.34179¥26,708.95
10,000¥5.02690¥50,269.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.