FDD86252 | ||
---|---|---|
DigiKey Part Number | FDD86252TR-ND - Tape & Reel (TR) FDD86252CT-ND - Cut Tape (CT) FDD86252DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FDD86252 | |
Description | MOSFET N-CH 150V 5A/27A DPAK | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 150 V 5A (Ta), 27A (Tc) 3.1W (Ta), 89W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 985 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 89W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.06800 | ¥70.68 |
100 | ¥5.49860 | ¥549.86 |
500 | ¥4.66044 | ¥2,330.22 |
1,000 | ¥4.60955 | ¥4,609.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.60955 | ¥11,523.87 |