CDBB3200-HF | ||
---|---|---|
DigiKey Part Number | 641-1721-2-ND - Tape & Reel (TR) 641-1721-1-ND - Cut Tape (CT) 641-1721-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDBB3200-HF | |
Description | DIODE SCHOTTKY 200V 3A DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 3A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet | |
EDA/CAD Models | CDBB3200-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 200 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.67300 | ¥267.30 |
500 | ¥2.08714 | ¥1,043.57 |
1,000 | ¥1.69646 | ¥1,696.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51651 | ¥4,549.53 |
6,000 | ¥1.43940 | ¥8,636.40 |
9,000 | ¥1.33658 | ¥12,029.22 |
30,000 | ¥1.30574 | ¥39,172.20 |