SMAJ4746A-TP | ||
---|---|---|
DigiKey Part Number | SMAJ4746A-TPTR-ND - Tape & Reel (TR) SMAJ4746A-TPCT-ND - Cut Tape (CT) SMAJ4746A-TPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAJ4746A-TP | |
Description | DIODE ZENER 18V 1W DO214AC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.21330 | ¥121.33 |
500 | ¥0.99004 | ¥495.02 |
1,000 | ¥0.73457 | ¥734.57 |
2,000 | ¥0.61800 | ¥1,236.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.59087 | ¥4,431.52 |
15,000 | ¥0.51102 | ¥7,665.30 |
37,500 | ¥0.50144 | ¥18,804.00 |
52,500 | ¥0.41520 | ¥21,798.00 |
187,500 | ¥0.40881 | ¥76,651.88 |