SS-7188VS-A-FLS | ||
---|---|---|
DigiKey Part Number | 380-1273-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-7188VS-A-FLS | |
Description | CONN MOD JACK 8P8C VERT SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-7188VS-A-FLS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Lock, Panel Stops | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.09500 | ¥190.95 |
25 | ¥18.28400 | ¥457.10 |
40 | ¥17.87575 | ¥715.03 |
80 | ¥17.06413 | ¥1,365.13 |
400 | ¥15.43870 | ¥6,175.48 |
800 | ¥13.81356 | ¥11,050.85 |
1,200 | ¥12.18842 | ¥14,626.10 |
2,400 | ¥11.37586 | ¥27,302.06 |