SS71800-027F | ||
---|---|---|
DigiKey Part Number | 380-1163-ND | |
Manufacturer | ||
Manufacturer Product Number | SS71800-027F | |
Description | CONN MOD JACK 8P8C VERT SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5e | |
Datasheet | Datasheet | |
EDA/CAD Models | SS71800-027F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.40000 | ¥23.40 |
10 | ¥21.27000 | ¥212.70 |
25 | ¥20.14240 | ¥503.56 |
40 | ¥19.67575 | ¥787.03 |
80 | ¥18.73888 | ¥1,499.11 |
320 | ¥16.39638 | ¥5,246.84 |
640 | ¥15.92780 | ¥10,193.79 |
960 | ¥13.58553 | ¥13,042.11 |
2,560 | ¥12.64859 | ¥32,380.39 |