SS-7188S-A-NF | ||
---|---|---|
DigiKey Part Number | 380-1047-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-7188S-A-NF | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-7188S-A-NF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat5e | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.37000 | ¥19.37 |
10 | ¥16.89500 | ¥168.95 |
33 | ¥16.17485 | ¥533.77 |
66 | ¥15.81545 | ¥1,043.82 |
132 | ¥15.09652 | ¥1,992.74 |
264 | ¥13.65860 | ¥3,605.87 |
528 | ¥12.58021 | ¥6,642.35 |
1,023 | ¥10.78305 | ¥11,031.06 |
2,508 | ¥10.06414 | ¥25,240.86 |