ECS-240-20-33-DU-TR | ||
---|---|---|
DigiKey Part Number | XC1826TR-ND - Tape & Reel (TR) XC1826CT-ND - Cut Tape (CT) XC1826DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-20-33-DU-TR | |
Description | CRYSTAL 24.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-20-33-DU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.21000 | ¥8.21 |
10 | ¥7.29800 | ¥72.98 |
50 | ¥6.81860 | ¥340.93 |
100 | ¥6.02650 | ¥602.65 |
500 | ¥5.70928 | ¥2,854.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.75773 | ¥4,757.73 |
3,000 | ¥4.59912 | ¥13,797.36 |
5,000 | ¥4.44053 | ¥22,202.65 |
10,000 | ¥4.28194 | ¥42,819.40 |