KSR221GLFS | ||
---|---|---|
DigiKey Part Number | 401-1703-2-ND - Tape & Reel (TR) 401-1703-1-ND - Cut Tape (CT) 401-1703-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSR221GLFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | KSR221GLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.30mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.78832 | ¥11,970.80 |
5,000 | ¥4.46909 | ¥22,345.45 |
12,500 | ¥4.14986 | ¥51,873.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.30000 | ¥83.00 |
25 | ¥7.75600 | ¥193.90 |
100 | ¥6.73580 | ¥673.58 |
250 | ¥6.12908 | ¥1,532.27 |
500 | ¥5.68218 | ¥2,841.09 |
1,000 | ¥5.26712 | ¥5,267.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.61400 | ¥46.14 |
25 | ¥4.43960 | ¥110.99 |
100 | ¥3.84280 | ¥384.28 |
250 | ¥3.50144 | ¥875.36 |
500 | ¥3.24532 | ¥1,622.66 |
1,000 | ¥2.90365 | ¥2,903.65 |