NTC Thermistor 10k 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 0603 (1608 Metric)
cut-tape-render
Wide Range Temperature Sensing with Murata NCU NTC Thermistors

NCU18XH103F60RB

DigiKey Part Number
490-16279-2-ND - Tape & Reel (TR)
490-16279-1-ND - Cut Tape (CT)
490-16279-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCU18XH103F60RB
Description
THERMISTOR NTC 10KOHM 3380K 0603
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCU18XH103F60RB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/50
3380K
Manufacturer
Murata Electronics
B25/85
3434K
Series
B25/100
3455K
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Power - Max
100 mW
Resistance in Ohms @ 25°C
10k
Mounting Type
Surface Mount
Resistance Tolerance
±1%
Package / Case
0603 (1608 Metric)
B Value Tolerance
±1%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260,047
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
5¥1.02600¥5.13
10¥0.95900¥9.59
25¥0.88320¥22.08
50¥0.83360¥41.68
100¥0.78810¥78.81
500¥0.69716¥348.58
1,000¥0.66350¥663.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.59294¥2,371.76
8,000¥0.56765¥4,541.20
12,000¥0.55386¥6,646.32
20,000¥0.53745¥10,749.00
28,000¥0.52721¥14,761.88
40,000¥0.51682¥20,672.80
Manufacturers Standard Package