470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF0811471M025K

DigiKey Part Number
478-RPF0811471M025KCT-ND - Cut Tape (CT)
478-RPF0811471M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF0811471M025K
Description
CAP ALUM POLY 470UF 20% 25V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Type
Polymer
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.472" (12.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
25 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
22mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APSW250ELL471MHB5SChemi-Con2,047565-APSW250ELL471MHB5S-ND¥17.86000Similar
In-Stock: 4,281
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.35000¥8.35
10¥5.32600¥53.26
50¥4.03740¥201.87
100¥3.62890¥362.89
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
950¥2.72039¥2,584.37
1,900¥2.53388¥4,814.37
2,850¥2.43974¥6,953.26
4,750¥2.33479¥11,090.25
6,650¥2.27311¥15,116.18
9,500¥2.21353¥21,028.53
Manufacturers Standard Package