Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6577T-E/MS

DigiKey Part Number
150-MCP6577T-E/MSTR-ND - Tape & Reel (TR)
150-MCP6577T-E/MSCT-ND - Cut Tape (CT)
150-MCP6577T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6577T-E/MS
Description
DUAL, OPEN-DRAIN COMPARATOR WITH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain, Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
80mA @ 5.5V
Manufacturer
Microchip Technology
Current - Quiescent (Max)
70µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
CMRR, PSRR (Typ)
75dB CMRR, 80dB PSRR
Part Status
Active
Propagation Delay (Max)
40ns (Typ)
Type
Standard (General Purpose)
Hysteresis
6mV
Number of Elements
2
Operating Temperature
-40°C ~ 125°C
Output Type
Open-Drain, Rail-to-Rail
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Supply, Single/Dual (±)
1.8V ~ 5.5V
Mounting Type
Surface Mount
Voltage - Input Offset (Max)
7mV
Supplier Device Package
8-MSOP
Current - Input Bias (Max)
1pA (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 795
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.46000¥5.46
25¥4.55520¥113.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.13500¥10,337.50
Manufacturers Standard Package