
APSW250ELL471MHB5S | |
|---|---|
DigiKey Part Number | 565-APSW250ELL471MHB5S-ND |
Manufacturer | |
Manufacturer Product Number | APSW250ELL471MHB5S |
Description | CAP ALUM POLY 470UF 20% 25V TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can 16mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSW250ELL471MHB5S Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 465 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.65 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 470 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 16mOhm | Package / Case Radial, Can |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.86000 | ¥17.86 |
| 10 | ¥11.75200 | ¥117.52 |
| 50 | ¥9.19120 | ¥459.56 |
| 100 | ¥8.38250 | ¥838.25 |
| 500 | ¥6.99162 | ¥3,495.81 |
| 1,000 | ¥6.55389 | ¥6,553.89 |
| 3,000 | ¥6.00677 | ¥18,020.31 |
| 5,000 | ¥5.80236 | ¥29,011.80 |

