2 Line Common Mode Choke Surface Mount 920 Ohms @ 100 MHz 160mA DCR 950mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DLW21SN921SK2L

DigiKey Part Number
490-16488-2-ND - Tape & Reel (TR)
490-16488-1-ND - Cut Tape (CT)
490-16488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DLW21SN921SK2L
Description
CMC 160MA 2LN 920 OHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 920 Ohms @ 100 MHz 160mA DCR 950mOhm
Datasheet
 Datasheet
EDA/CAD Models
DLW21SN921SK2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
950mOhm
Manufacturer
Murata Electronics
Voltage Rating - DC
50V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Filter Type
Power Line
Height (Max)
0.055" (1.40mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
920 Ohms @ 100 MHz
Base Product Number
Current Rating (Max)
160mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,037
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.70000¥3.70
10¥3.05000¥30.50
25¥2.82480¥70.62
50¥2.66420¥133.21
100¥2.51090¥251.09
250¥2.32292¥580.73
500¥2.19014¥1,095.07
1,000¥2.06504¥2,065.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.92821¥3,856.42
4,000¥1.81825¥7,273.00
6,000¥1.75692¥10,541.52
10,000¥1.68266¥16,826.60
14,000¥1.63551¥22,897.14
20,000¥1.58703¥31,740.60
Manufacturers Standard Package