
INA296A2IDGKR | |
|---|---|
DigiKey Part Number | 296-INA296A2IDGKRTR-ND - Tape & Reel (TR) 296-INA296A2IDGKRCT-ND - Cut Tape (CT) 296-INA296A2IDGKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296A2IDGKR |
Description | -5-V TO 110-V, BIDIRECTIONAL, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 35 µA |
Mfr | Voltage - Input Offset 3 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 2.5mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 20 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single-Ended | Mounting Type Surface Mount |
Slew Rate 8V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 1.1 MHz | Supplier Device Package 8-VSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.61000 | ¥28.61 |
| 10 | ¥21.48500 | ¥214.85 |
| 25 | ¥19.70920 | ¥492.73 |
| 100 | ¥17.75320 | ¥1,775.32 |
| 250 | ¥16.82152 | ¥4,205.38 |
| 500 | ¥16.61690 | ¥8,308.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.30876 | ¥38,271.90 |
| 5,000 | ¥15.01454 | ¥75,072.70 |







