ECS-240-20-5PX-TR | ||
---|---|---|
DigiKey Part Number | XC1255TR-ND - Tape & Reel (TR) XC1255CT-ND - Cut Tape (CT) XC1255DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-240-20-5PX-TR | |
Description | CRYSTAL 24.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 24 MHz ±30ppm Crystal 20pF 30 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-240-20-5PX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.73000 | ¥3.73 |
10 | ¥3.10900 | ¥31.09 |
50 | ¥2.79840 | ¥139.92 |
100 | ¥2.48740 | ¥248.74 |
500 | ¥2.36306 | ¥1,181.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.12468 | ¥1,124.68 |
3,000 | ¥1.05444 | ¥3,163.32 |
5,000 | ¥1.01927 | ¥5,096.35 |
10,000 | ¥0.98413 | ¥9,841.30 |