SSF-LXH305GD-TR | ||
---|---|---|
DigiKey Part Number | 67-1375-2-ND - Tape & Reel (TR) 67-1375-1-ND - Cut Tape (CT) 67-1375-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SSF-LXH305GD-TR | |
Description | LED CBI 3MM GRN SMD RA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 30mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.58000 | ¥12.58 |
10 | ¥7.96500 | ¥79.65 |
100 | ¥5.89230 | ¥589.23 |
500 | ¥5.41462 | ¥2,707.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.45914 | ¥4,459.14 |
2,000 | ¥4.23619 | ¥8,472.38 |
5,000 | ¥4.14063 | ¥20,703.15 |
10,000 | ¥4.04508 | ¥40,450.80 |