VEMT2023SLX01 | ||
---|---|---|
DigiKey Part Number | VEMT2023SLX01TR-ND - Tape & Reel (TR) VEMT2023SLX01CT-ND - Cut Tape (CT) VEMT2023SLX01DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VEMT2023SLX01 | |
Description | PHOTOTRANSISTOR 790 TO 970 NM | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Phototransistors 860nm Side View 2-SMD, Side View | |
Datasheet | Datasheet | |
EDA/CAD Models | VEMT2023SLX01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Current - Collector (Ic) (Max) | 50 mA | |
Current - Dark (Id) (Max) | 1 nA | |
Wavelength | 860nm | |
Viewing Angle | 70° | |
Power - Max | 100 mW | |
Mounting Type | Surface Mount, Right Angle | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Package / Case | 2-SMD, Side View | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.24000 | ¥7.24 |
10 | ¥4.73200 | ¥47.32 |
100 | ¥3.10190 | ¥310.19 |
1,000 | ¥2.44922 | ¥2,449.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.28593 | ¥6,857.79 |
6,000 | ¥2.20430 | ¥13,225.80 |
15,000 | ¥2.17164 | ¥32,574.60 |
30,000 | ¥2.12266 | ¥63,679.80 |