DFLZ16-TP | |
---|---|
DigiKey Part Number | DFLZ16-TPMSTR-ND - Tape & Reel (TR) DFLZ16-TPMSCT-ND - Cut Tape (CT) DFLZ16-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DFLZ16-TP |
Description | DIODE ZENER 16V 1W SOD123FL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 1 W ±6% Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123FL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31300 | ¥13.13 |
100 | ¥0.66410 | ¥66.41 |
500 | ¥0.54214 | ¥271.07 |
1,000 | ¥0.40218 | ¥402.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.33836 | ¥845.90 |
5,000 | ¥0.32348 | ¥1,617.40 |
12,500 | ¥0.30785 | ¥3,848.12 |