
SMF4L40A | |
|---|---|
DigiKey Part Number | F7486TR-ND - Tape & Reel (TR) F7486CT-ND - Cut Tape (CT) F7486DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF4L40A |
Description | TVS DIODE 40VWM 64.5VC SOD123F |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 64.5V |
Mfr | Current - Peak Pulse (10/1000µs) 6.2A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 40V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.88000 | ¥4.88 |
| 10 | ¥2.99400 | ¥29.94 |
| 100 | ¥1.90290 | ¥190.29 |
| 500 | ¥1.43186 | ¥715.93 |
| 1,000 | ¥1.27986 | ¥1,279.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.90537 | ¥2,716.11 |
| 6,000 | ¥0.82412 | ¥4,944.72 |
| 9,000 | ¥0.78271 | ¥7,044.39 |
| 15,000 | ¥0.73616 | ¥11,042.40 |
| 21,000 | ¥0.70859 | ¥14,880.39 |
| 30,000 | ¥0.70605 | ¥21,181.50 |




