SML-D12Y3WT86 | ||
---|---|---|
DigiKey Part Number | 846-SML-D12Y3WT86TR-ND - Tape & Reel (TR) 846-SML-D12Y3WT86CT-ND - Cut Tape (CT) 846-SML-D12Y3WT86DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SML-D12Y3WT86 | |
Description | LED YELLOW 0603 SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Yellow 581nm LED Indication - Discrete 2.2V 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥2.59300 | ¥25.93 |
100 | ¥1.72810 | ¥172.81 |
500 | ¥1.19512 | ¥597.56 |
1,000 | ¥0.99588 | ¥995.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89629 | ¥2,688.87 |
6,000 | ¥0.84650 | ¥5,079.00 |
15,000 | ¥0.77180 | ¥11,577.00 |
30,000 | ¥0.72201 | ¥21,660.30 |
75,000 | ¥0.66226 | ¥49,669.50 |