STTH25M06B-TR | |
---|---|
DigiKey Part Number | 497-STTH25M06B-TR-ND - Tape & Reel (TR) 497-STTH25M06B-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | STTH25M06B-TR |
Description | DIODE GP 600V 25A TO220FPAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 25A Through Hole TO-220FPAC |
Datasheet | Datasheet |
EDA/CAD Models | STTH25M06B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 3.4 V @ 25 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 60 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220FPAC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.56200 | ¥85.62 |
100 | ¥6.66190 | ¥666.19 |
500 | ¥5.64672 | ¥2,823.36 |
1,000 | ¥4.59986 | ¥4,599.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.92610 | ¥9,815.25 |