Diode 600 V 30A Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 30A Surface Mount D2PAK
D2PAK PKG

STTH30L06G-TR

DigiKey Part Number
497-6090-2-ND - Tape & Reel (TR)
497-6090-1-ND - Cut Tape (CT)
497-6090-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STTH30L06G-TR
Description
DIODE STANDARD 600V 30A D2PAK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Diode 600 V 30A Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STTH30L06G-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
90 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
25 µA @ 600 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
D2PAK
Current - Average Rectified (Io)
30A
Operating Temperature - Junction
175°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.55 V @ 30 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RFUH10NS6STLRohm Semiconductor6RFUH10NS6STLCT-ND¥19.10000Similar
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.10000¥30.10
10¥19.60800¥196.08
100¥13.64470¥1,364.47
500¥11.09536¥5,547.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.27406¥10,274.06
2,000¥9.58588¥19,171.76
3,000¥9.23535¥27,706.05
5,000¥8.87060¥44,353.00
Manufacturers Standard Package