![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/100/961/736/31_SOT-23-3 PKG_tmb.jpg)
STTH30
Discrete Semiconductor Products | Diode Arrays
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
STTH30L06CW DIODE ARRAY GP 600V 20A TO247-3 | DIODE ARRAY GP 600V 20A TO247-3 | 5,554 | Tube | - | |
STTH30R03CG-TR DIODE ARRAY GP 300V 15A D2PAK | DIODE ARRAY GP 300V 15A D2PAK | 11,520 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STTH30L06CG-TR DIODE ARRAY GP 600V 20A D2PAK | DIODE ARRAY GP 600V 20A D2PAK | 2,305 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STTH30R06CW DIODE ARRAY GP 600V 15A TO247-3 | DIODE ARRAY GP 600V 15A TO247-3 | 566 | Tube | - | |
STTH30R03CW DIODE ARRAY GP 300V 15A TO247-3 | DIODE ARRAY GP 300V 15A TO247-3 | 560 | Tube | - | |
STTH30AC06CPF DIODE ARRAY GP 600V 15A TO3PF | DIODE ARRAY GP 600V 15A TO3PF | 496 | Tube | - | |
STTH3002CR DIODE ARRAY GP 200V 15A I2PAK | DIODE ARRAY GP 200V 15A I2PAK | 1,732 | Tube | - | |
STTH30W02CW DIODE ARRAY GP 200V 15A TO247 | DIODE ARRAY GP 200V 15A TO247 | 0 | Tube | - | |
STTH30AC06CWL DIODE ARRAY GP 600V 15A TO247 | DIODE ARRAY GP 600V 15A TO247 | 0 | Tube | - | |
STTH30W03CW DIODE ARRAY GP 300V 15A TO247 | DIODE ARRAY GP 300V 15A TO247 | 0 | Tube | - | |
STTH3006TPI DIODE ARRAY GP 600V 30A TOP-3I | DIODE ARRAY GP 600V 30A TOP-3I | 0 | Tube | - | |
STTH30L06CT DIODE ARRAY GP 600V 20A TO220 | DIODE ARRAY GP 600V 20A TO220 | 0 | Tube | - | |
STTH30L06CG DIODE ARRAY GP 600V 20A D2PAK | DIODE ARRAY GP 600V 20A D2PAK | 0 | Tube | - | |
STTH30R03CG DIODE ARRAY GP 300V 15A D2PAK | DIODE ARRAY GP 300V 15A D2PAK | 0 | Tube | - | |
STTH3002CPI DIODE ARRAY GP 200V 15A TOP-3I | DIODE ARRAY GP 200V 15A TOP-3I | 0 | Tube | - |
Discrete Semiconductor Products | Single Diodes
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
STTH30RQ06G-TR DIODE GEN PURP 600V 30A D2PAK | DIODE GEN PURP 600V 30A D2PAK | 1,775 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STTH30L06G-TR DIODE GEN PURP 600V 30A D2PAK | DIODE GEN PURP 600V 30A D2PAK | 11,485 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STTH30R04G-TR DIODE GEN PURP 400V 30A D2PAK | DIODE GEN PURP 400V 30A D2PAK | 1,715 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STTH30R02DJF-TR DIODE GP 200V 30A POWERFLAT | DIODE GP 200V 30A POWERFLAT | 18,502 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STTH30R04D DIODE GEN PURP 400V 30A TO220AC | DIODE GEN PURP 400V 30A TO220AC | 1,510 | Tube | - | |
STTH30L06GY-TR DIODE GEN PURP 600V 30A D2PAK | DIODE GEN PURP 600V 30A D2PAK | 11,343 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STTH30L06W DIODE GEN PURP 600V 30A DO247 | DIODE GEN PURP 600V 30A DO247 | 547 | Tube | - | |
STTH30AC06FP DIODE GP 600V 30A TO220FPAC | DIODE GP 600V 30A TO220FPAC | 946 | Tube | - | |
STTH30RQ06DY DIODE GEN PURP 600V 30A TO220AC | DIODE GEN PURP 600V 30A TO220AC | 1,000 | Tube | - | |
STTH30RQ06G2-TR DIODE GEN PURP 600V 30A D2PAK HV | DIODE GEN PURP 600V 30A D2PAK HV | 1,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STTH30RQ06GY-TR DIODE GEN PURP 600V 30A D2PAK | DIODE GEN PURP 600V 30A D2PAK | 9,938 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
STTH30RQ06W DIODE GEN PURP 600V 30A DO247 | DIODE GEN PURP 600V 30A DO247 | 332 | Tube | - | |
STTH30R04G DIODE GEN PURP 400V 30A D2PAK | DIODE GEN PURP 400V 30A D2PAK | 418 | Tube | - | |
STTH30R06W DIODE GEN PURP 600V 30A DO247 | DIODE GEN PURP 600V 30A DO247 | 113 | Tube | - | |
STTH30R06PI DIODE GEN PURP 600V 30A DOP3I | DIODE GEN PURP 600V 30A DOP3I | 2,852 | Tube | - |