KSR251GLFS | ||
---|---|---|
DigiKey Part Number | 401-1707-2-ND - Tape & Reel (TR) 401-1707-1-ND - Cut Tape (CT) 401-1707-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KSR251GLFS | |
Description | SWITCH TACTILE SPST-NO 0.05A 32V | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | KSR251GLFS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.50mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 3.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | IP50 - Dust Protected | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.54100 | ¥55.41 |
25 | ¥5.32640 | ¥133.16 |
100 | ¥4.62430 | ¥462.43 |
250 | ¥4.21928 | ¥1,054.82 |
500 | ¥3.92078 | ¥1,960.39 |
1,000 | ¥3.51598 | ¥3,515.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.30288 | ¥8,257.20 |
5,000 | ¥3.06849 | ¥15,342.45 |
12,500 | ¥2.85541 | ¥35,692.62 |