



0855055113 | |
|---|---|
DigiKey Part Number | WM4192-ND |
Manufacturer | |
Manufacturer Product Number | 0855055113 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e |
Datasheet | Datasheet |
EDA/CAD Models | 0855055113 Models |
Category | Shielding Shielded |
Manufacturer Molex | Ratings Cat5e |
Series | Features Board Lock |
Packaging Tube | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.12000 | ¥39.12 |
| 10 | ¥33.20400 | ¥332.04 |
| 33 | ¥30.51636 | ¥1,007.04 |
| 66 | ¥29.05773 | ¥1,917.81 |
| 132 | ¥27.67068 | ¥3,652.53 |
| 264 | ¥26.34996 | ¥6,956.39 |
| 528 | ¥25.09271 | ¥13,248.95 |
| 1,023 | ¥23.94935 | ¥24,500.19 |
| 2,508 | ¥22.48245 | ¥56,385.98 |











