Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
0855055002
0855055002

0855055002

DigiKey Part Number
WM7131TR-ND - Tape & Reel (TR)
WM7131CT-ND - Cut Tape (CT)
900-0855055002DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0855055002
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5e
Datasheet
 Datasheet
EDA/CAD Models
0855055002 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Molex
Ratings
Cat5e
Series
Features
Board Lock
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
Flash
Number of Rows
1
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.88000¥36.88
10¥31.32700¥313.27
25¥29.36520¥734.13
50¥27.96080¥1,398.04
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
107¥29.03467¥3,106.71
214¥27.64883¥5,916.85
321¥26.86925¥8,625.03
535¥25.91849¥13,866.39
749¥25.31093¥18,957.89
1,070¥24.68231¥26,410.07
Manufacturers Standard Package