SMAZ18-13-F | ||
---|---|---|
DigiKey Part Number | SMAZ18-FDITR-ND - Tape & Reel (TR) SMAZ18-FDICT-ND - Cut Tape (CT) SMAZ18-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMAZ18-13-F | |
Description | DIODE ZENER 18V 1W SMA | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount SMA | |
Datasheet | Datasheet | |
EDA/CAD Models | SMAZ18-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 13.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMA | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SMAZ5V1 - SMAZ39 |
Environmental Information | Diodes Environmental Compliance Cert |
PCN Assembly/Origin | Wafer Fab Material 04/Oct/2021 |
HTML Datasheet | SMAZ5V1 - SMAZ39 |
EDA Models | SMAZ18-13-F Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥2.73100 | ¥27.31 |
100 | ¥1.37630 | ¥137.63 |
500 | ¥1.21974 | ¥609.87 |
1,000 | ¥0.94919 | ¥949.19 |
2,000 | ¥0.84949 | ¥1,698.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76155 | ¥3,807.75 |
10,000 | ¥0.67451 | ¥6,745.10 |
25,000 | ¥0.66581 | ¥16,645.25 |
50,000 | ¥0.56572 | ¥28,286.00 |
125,000 | ¥0.54396 | ¥67,995.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SMAJ4746A-TP | Micro Commercial Co | 96,096 | SMAJ4746A-TPCT-ND | ¥3.41000 | Direct |
1SMA4746_R1_00001 | Panjit International Inc. | 4,119 | 3757-1SMA4746_R1_00001CT-ND | ¥3.09000 | Similar |
CMZ5931B TR13 PBFREE | Central Semiconductor Corp | 772 | 1514-CMZ5931BTR13PBFREECT-ND | ¥6.83000 | Similar |
Attribute | Description |
---|---|
Other Names | SMAZ18-FDITR SMAZ18-FDIDKR SMAZ1813F SMAZ18-FDICT |
Standard Package | 5,000 |