


FQD8P10TM-F085 | |
|---|---|
DigiKey Part Number | FQD8P10TM-F085TR-ND - Tape & Reel (TR) FQD8P10TM-F085CT-ND - Cut Tape (CT) FQD8P10TM-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD8P10TM-F085 |
Description | MOSFET P-CH 100V 6.6A DPAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FQD8P10TM-F085 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Mfr | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 470 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 44W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-252AA |
Rds On (Max) @ Id, Vgs 530mOhm @ 3.3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.12000 | ¥17.12 |
| 10 | ¥10.88300 | ¥108.83 |
| 100 | ¥7.33710 | ¥733.71 |
| 500 | ¥5.81762 | ¥2,908.81 |
| 1,000 | ¥5.32885 | ¥5,328.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.48598 | ¥11,214.95 |
| 5,000 | ¥4.18060 | ¥20,903.00 |




