


FQD7P20TM | |
|---|---|
DigiKey Part Number | FQD7P20TMTR-ND - Tape & Reel (TR) FQD7P20TMCT-ND - Cut Tape (CT) FQD7P20TMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FQD7P20TM |
Description | MOSFET P-CH 200V 5.7A DPAK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 5.7A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 770 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-252AA |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 690mOhm @ 2.85A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.22000 | ¥15.22 |
| 10 | ¥9.67600 | ¥96.76 |
| 100 | ¥6.48350 | ¥648.35 |
| 500 | ¥5.11450 | ¥2,557.25 |
| 1,000 | ¥4.67423 | ¥4,674.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.92310 | ¥9,807.75 |
| 5,000 | ¥3.64790 | ¥18,239.50 |









