
IRFR24N15DTRPBF | |
|---|---|
DigiKey Part Number | IRFR24N15DTRPBFTR-ND - Tape & Reel (TR) IRFR24N15DTRPBFCT-ND - Cut Tape (CT) IRFR24N15DTRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR24N15DTRPBF |
Description | MOSFET N-CH 150V 24A DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 24A (Tc) 140W (Tc) Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRFR24N15DTRPBF Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 45 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 890 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 140W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 150 V | Supplier Device Package TO-252AA (DPAK) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 95mOhm @ 14A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥5.75981 | ¥11,519.62 |
| 4,000 | ¥5.35532 | ¥21,421.28 |
| 6,000 | ¥5.14933 | ¥30,895.98 |
| 10,000 | ¥4.91796 | ¥49,179.60 |
| 14,000 | ¥4.78096 | ¥66,933.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.67000 | ¥21.67 |
| 10 | ¥13.79600 | ¥137.96 |
| 100 | ¥9.30110 | ¥930.11 |
| 500 | ¥7.37554 | ¥3,687.77 |
| 1,000 | ¥6.75627 | ¥6,756.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.01000 | ¥20.01 |
| 10 | ¥12.74400 | ¥127.44 |
| 100 | ¥8.59170 | ¥859.17 |
| 500 | ¥6.81298 | ¥3,406.49 |
| 1,000 | ¥6.24095 | ¥6,240.95 |












