Optoisolator Transistor with Base Output 1500VDC 1 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-5501

DigiKey Part Number
HCPL-5501-ND
Manufacturer
Manufacturer Product Number
HCPL-5501
Description
OPTOISO 1.5KV TRANS W/BASE 8-DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor with Base Output 1500VDC 1 Channel 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-5501 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
20V
Manufacturer
Broadcom Limited
Current - Output / Channel
8mA
Packaging
Bulk
Voltage - Forward (Vf) (Typ)
1.55V
Part Status
Active
Current - DC Forward (If) (Max)
20 mA
Number of Channels
1
Operating Temperature
-55°C ~ 125°C
Voltage - Isolation
1500VDC
Mounting Type
Through Hole
Current Transfer Ratio (Min)
9% @ 16mA
Package / Case
8-DIP (0.300", 7.62mm)
Turn On / Turn Off Time (Typ)
400ns, 1µs
Supplier Device Package
8-DIP
Input Type
DC
Base Product Number
Output Type
Transistor with Base
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,018.53000¥1,018.53
10¥871.20300¥8,712.03
100¥786.70240¥78,670.24
Manufacturers Standard Package