SQS481ENW-T1_GE3 | ||
---|---|---|
DigiKey Part Number | SQS481ENW-T1_GE3TR-ND - Tape & Reel (TR) SQS481ENW-T1_GE3CT-ND - Cut Tape (CT) SQS481ENW-T1_GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SQS481ENW-T1_GE3 | |
Description | MOSFET P-CH 150V 4.7A PPAK1212-8 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 150 V 4.7A (Tc) 62.5W (Tc) Surface Mount PowerPAK® 1212-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | SQS481ENW-T1_GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.095Ohm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 385 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 62.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥4.42400 | ¥442.40 |
500 | ¥3.75020 | ¥1,875.10 |
1,000 | ¥3.05494 | ¥3,054.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87584 | ¥8,627.52 |
6,000 | ¥2.73891 | ¥16,433.46 |
9,000 | ¥2.61250 | ¥23,512.50 |
30,000 | ¥2.60749 | ¥78,224.70 |