TK3R1P04PL,RQ | ||
---|---|---|
DigiKey Part Number | TK3R1P04PLRQTR-ND - Tape & Reel (TR) TK3R1P04PLRQCT-ND - Cut Tape (CT) TK3R1P04PLRQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TK3R1P04PL,RQ | |
Description | MOSFET N-CHANNEL 40V 58A DPAK | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 58A (Tc) 87W (Tc) Surface Mount DPAK | |
Datasheet | Datasheet | |
EDA/CAD Models | TK3R1P04PL,RQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.1mOhm @ 29A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 60 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4670 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 87W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥7.27700 | ¥72.77 |
100 | ¥5.65980 | ¥565.98 |
500 | ¥4.79732 | ¥2,398.66 |
1,000 | ¥3.90794 | ¥3,907.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.67885 | ¥9,197.12 |
5,000 | ¥3.50367 | ¥17,518.35 |
12,500 | ¥3.43766 | ¥42,970.75 |