
ADS7142IRUGR | |
|---|---|
DigiKey Part Number | 296-50464-2-ND - Tape & Reel (TR) 296-50464-1-ND - Cut Tape (CT) 296-50464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7142IRUGR |
Description | IC ADC 12BIT 10-X2QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7142IRUGR Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 1.65V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 140k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 10-XFQFN |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS7142IRUGT | Texas Instruments | 1,622 | 296-48809-1-ND | ¥28.29000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.08000 | ¥24.08 |
| 10 | ¥17.90600 | ¥179.06 |
| 25 | ¥16.37280 | ¥409.32 |
| 100 | ¥14.68540 | ¥1,468.54 |
| 250 | ¥13.87976 | ¥3,469.94 |
| 500 | ¥13.56088 | ¥6,780.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.50119 | ¥37,503.57 |
| 6,000 | ¥12.25966 | ¥73,557.96 |











