
ADS7142IRUGT | |
|---|---|
DigiKey Part Number | 296-48809-2-ND - Tape & Reel (TR) 296-48809-1-ND - Cut Tape (CT) 296-48809-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7142IRUGT |
Description | IC ADC 12BIT 10-X2QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 SAR 10-X2QFN (2x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS7142IRUGT Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Supply |
Part Status Active | Voltage - Supply, Analog 1.65V ~ 3.6V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 3.6V |
Sampling Rate (Per Second) 140k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 2 | Package / Case 10-XFQFN |
Input Type Pseudo-Differential, Single Ended | Supplier Device Package 10-X2QFN (2x1.5) |
Data Interface I2C | Mounting Type Surface Mount |
Configuration MUX-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.29000 | ¥28.29 |
| 10 | ¥21.20000 | ¥212.00 |
| 25 | ¥19.42040 | ¥485.51 |
| 100 | ¥17.46880 | ¥1,746.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥16.53700 | ¥4,134.25 |
| 500 | ¥15.97528 | ¥7,987.64 |
| 750 | ¥15.69399 | ¥11,770.49 |
| 1,250 | ¥15.38250 | ¥19,228.12 |
| 1,750 | ¥15.20030 | ¥26,600.53 |
| 2,500 | ¥15.02524 | ¥37,563.10 |


