TBAS16,LM | ||
---|---|---|
DigiKey Part Number | TBAS16LMTR-ND - Tape & Reel (TR) TBAS16LMCT-ND - Cut Tape (CT) TBAS16LMDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TBAS16,LM | |
Description | DIODE GEN PURP 80V 215MA SOT23-3 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 80 V 215mA Surface Mount SOT-23-3 | |
Datasheet | Datasheet | |
EDA/CAD Models | TBAS16,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) | 215mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.50176 | ¥250.88 |
1,000 | ¥0.34849 | ¥348.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28867 | ¥866.01 |
6,000 | ¥0.27299 | ¥1,637.94 |
9,000 | ¥0.23232 | ¥2,090.88 |
30,000 | ¥0.21490 | ¥6,447.00 |
75,000 | ¥0.18586 | ¥13,939.50 |
150,000 | ¥0.15450 | ¥23,175.00 |